Nexperia BAS21TH High-Voltage Switching Diodes
Nexperia BAS21TH High-Voltage Switching Diodes feature good switching speed and operate at a temperature range of -55°C to 175°C. These diodes are encapsulated in a small SOT23 (TO-236AB) Surface Mount Device (SMD) plastic package. The Nexperia BAS21TH diodes are ideally used in high-speed and general-purpose switching applications.Features
- Switching speed maximum of 50ns
- Reverse voltage VR ≤ 200V
- Repetitive peak reverse voltage VRRM ≤ 250V
- Small SMD plastic package
- High-temperature applications up to 175°C
- AEC-Q101 qualified
Applications
- High-speed switching
- General-purpose switching
Published: 2019-05-29
| Updated: 2023-04-28