Nexperia 74LVC1G27 Single 3-Input NOR Gate
Nexperia 74LVC1G27 Single 3-Input NOR Gate provides one 3-input NOR function with inputs that can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.Features
- Complies with JEDEC standard
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8B/JESD36 (2.7V to 3.6V)
- ESD protection
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-A exceeds 200V
- CDM JESD22-C101-C exceeds 1000V
- +/-24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- Specified from -40°C to +85°C and -40°C to +125°C
Functional Diagram
Published: 2014-09-11
| Updated: 2022-03-11