Nexperia 74LVC(H)16245A-Q100 16-bit Transceivers

Nexperia 74LVC(H)16245A-Q100 16-Bit Transceivers feature non-inverting 3-state bus-compatible outputs in both send and receive directions. These devices feature two Output Enable (nOE) inputs for easy cascading and two send/receive (nDIR) inputs for direction control. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.

The Nexperia 74LVC(H)16245A-Q100 16-Bit Transceivers incorporate CMOS technology with low power consumption and multibyte flow-through standard pin-out architecture. These devices can be used as two 8-bit transceivers or one 16-bit transceiver. The 74LVC(H)16245A-Q100 bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.

The products are qualified for the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and are suitable for automotive applications.

Features

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40°C to 85°C and from -40°C to 125°C temperature range
  • 5V tolerant inputs/outputs for interfacing with 5V logic
  • Wide supply voltage range from 1.2V to 3.6V
  • CMOS low power consumption
  • MULTIBYTE flow-through standard pin-out architecture
  • Low inductance multiple power and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  •  
  • High-impedance when VCC=0V
  • All data inputs have bus hold (74LVCH16245A-Q100 only)
  • Complies with JEDEC standard
    • JESD8-7A (1.65V to 1.9V)
    • JESD8-5A (2.3V to 2.7V)
    • JESD8-C/JESD36 (2.7V to 3.6V)
  • ESD protection
    • MIL-STD-883, method 3015 exceeds 2000V
    • HBM JESD22-A114F exceeds 2000V
    • MM JESD22-A115-A exceeds 200V (C=200pF, R=0Ω)
    • CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V

Functional Diagram

Block Diagram - Nexperia 74LVC(H)16245A-Q100 16-bit Transceivers
View Results ( 4 ) Page
Part Number Datasheet Logic Family High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Number of Circuits Number of Channels Number of Input Lines Supply Current - Max Pd - Power Dissipation Package/Case
74LVC16245ADGV-Q1J 74LVC16245ADGV-Q1J Datasheet LVC - 24 mA 24 mA 6 ns 1.2 V 3.6 V 2 Circuit 2 Channel 16 Input 80 uA 500 mW TSSOP-48
74LVCH16245ADGV-QJ 74LVCH16245ADGV-QJ Datasheet LVCH - 24 mA 24 mA 6 ns 1.2 V 3.6 V 2 Circuit 2 Channel 16 Input 80 uA 500 mW TSSOP-48
74LVC16245ADGG-Q1J 74LVC16245ADGG-Q1J Datasheet LVC - 24 mA 24 mA 6 ns 1.2 V 3.6 V 2 Circuit 2 Channel 16 Input 80 uA 500 mW TSSOP-48
74LVCH16245ADGG-QJ 74LVCH16245ADGG-QJ Datasheet LVCH - 24 mA 24 mA 6 ns 1.2 V 3.6 V 2 Circuit 2 Channel 16 Input 80 uA 500 mW TSSOP-48
Published: 2019-05-27 | Updated: 2023-04-26