Nexperia 74LVC(H)16244A 16-bit Buffer/Line Drivers
Nexperia 74LVC(H)16244A 16-bit Buffer/Line Drivers feature non-inverting 3-state bus-compatible outputs. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. The 74LVC(H)16244A buffer/line drivers include four Output Enable inputs (1OE to 4OE), each controlling four of the 3-state outputs. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications. The Nexperia 74LVC(H)16244A 16-bit buffer/line drivers incorporate CMOS technology with low power consumption and multibyte flow-through standard pin-out architecture. These drivers bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.Features
- 5V tolerant inputs/outputs for interfacing with 5V logic
- Wide supply voltage range from 1.2V to 3.6V
- CMOS low power consumption
- Multibyte flow-through standard pin-out architecture
- Low inductance multiple power and ground pins for minimum noise and ground bounce
- Direct interface with TTL levels
- High-impedance when VCC=0V
- Specified from -40°C to 85°C and -40°C to 125°C temperature range
- All data inputs have bus hold (74LVCH16244A only)
- Complies with JEDEC standard
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- ESD protection
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-B exceeds 200V
- CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V
Functional Diagram
View Results ( 4 ) Page
| Part Number | Datasheet | Number of Input Lines | Number of Output Lines | Supply Voltage - Min | Supply Voltage - Max | Logic Family | Logic Type | Number of Channels | High Level Output Current | Low Level Output Current | Operating Supply Current | Pd - Power Dissipation | Propagation Delay Time | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 74LVC16244ADGVJ | ![]() |
16 Input | 16 Output | 1.2 V | 3.6 V | LVC | CMOS, LVTTL | 4 Channel | - 24 mA | 24 mA | 80 uA | 500 mW | 5.5 ns | TSSOP-48 |
| 74LVC16244ADGG,118 | ![]() |
16 Input | 16 Output | 2.7 V | 3.6 V | LVC | 16-Bit Buffer/Line Driver | - 24 mA | 24 mA | 80 uA | 500 mW (1/2 W) | 1.5 ns | TSSOP-48 | |
| 74LVCH16244ADGVJ | ![]() |
16 Input | 16 Output | 1.2 V | 3.6 V | LVCH | CMOS, LVTTL | 4 Channel | - 24 mA | 24 mA | 80 uA | 500 mW | 5.5 ns | TSSOP-48 |
| 74LVCH16244ADGG,11 | ![]() |
16 Input | 16 Output | 1.2 V | 3.6 V | LVCH | CMOS, LVTTL | 4 Channel | - 24 mA | 24 mA | 80 uA | 500 mW | 5.5 ns | TSSOP-48 |
Published: 2019-05-28
| Updated: 2023-04-27