NewAE Technology SAM4S CW313 Target Board for ChipWhisperer®
NewAE Technology SAM4S CW313 Target Board for ChipWhisperer® is based on the Atmel SAM4S microcontroller and includes the ATSAM4S2AA-MU, which has 128KB Flash and 64KB SRAM. The board is large enough to run most algorithms, including AES, RSA, and ECC.The Atmel SAM4S has an internal 1.2V regulator, which is not used in this target design. Instead, an external LDO on the connected breakout board supplies power for the core. Using a different baseboard must provide 1.2V.
The NewAE SAM4S CW313 Target Board is used for many tutorials supplied by NewAE and is very compatible with NewAE tools. Firmware can be written to the device directly using a ChipWhisperer, and many useful binaries are freely available.
Features
- CW313 baseboard required for use
- Supports the Atmel SAM4S microcontroller
- Used for many NewAE tutorials
- Compatible with NewAE tools
- Baseboard must provide 1.2V
Applications
- Medical equipment
- Audio
- Industrial automation
- Machine-to-machine (M2M)
- PC, cell phone, and gaming peripherals
- Test and measurement
- Smart grid
- Consumer goods and toys
- Home and building automation
Specifications
- ATSAM4S2 target device
- Arm® Cortex®-M4 target architecture
- 1.2V core voltage
- 128KB Flash
- 64KB SRAM
- Bootloader or JTAG programming
- 10Ω shunt resistance
Additional Resources
Overview
Published: 2025-07-17
| Updated: 2025-07-30