NetBurner MOD5441x Ethernet System on Modules
Netburner MOD5441x Ethernet System-on-Modules are flexible, ColdFire®-powered devices that add Ethernet connectivity to an existing product, or as a core processor. The MOD5441x SoMs are ideal for engineers to add network control and monitor a company’s communications assets.The MOD5441x Ethernet System-on-Modules provide many choices for connectivity. The MOD54415-100IR includes an integrated Ethernet jack, the MOD54415-200IR offers a 10-pin header for connection to an external Ethernet jack, and the MOD54417-100IR has two integrated Ethernet jacks.
The MOD5441x Ethernet System-on-Modules offer a solution for network-enabling devices with 10/100 Ethernet, including those requiring digital, analog, and serial control.
Features
- Up to 2x 10/100 Mbps Ethernet
- Up to 8x UARTs, 4x I2C, 2x CAN, 3x SPI, 1-Wire® and SSI support
- SD/MMC and MicroSD flash card ready
- Up to 42x digital I/Os and 2x digital inputs
- 16-bit address and data bus with 5x chip selects
- 8x 12-bit analog-to-digital converters (ADC)
- 2x 12-bit digital-to-analog converters (DAC)
- 5x Pulse Width Modulators (PWM)
- 32-bit 250MHz ColdFire® processor
- 64MB DDR2 RAM and 32MB Flash
- -40°C to +85°C industrial temperature range
- MOD54417 can function as a switch or as two independent ports, each with its own MAC address
- Developer’s Kit available with RTOS, TCP/IP, SSL/TLS, web server, C/C++ compiler, custom IDE, graphical debugger, configuration and deployment tools
- Optional WIFI available
Published: 2019-05-13
| Updated: 2023-12-13