Murrplastik SVT Split Conduit Fittings
Murrplastik SVT Split Conduit Fittings offer a compact design and are ideal for use with the GMT split lock nut. These SVT fitters are designed with specially modified polyamide 6 material that is self-extinguishing and free from halogen, phosphorus, and cadmium. These fittings are used when cable protection conduits fitted with pre-assembled cables need to be fixed or retrofitted. Additionally, SVT fittings are ideal for connecting to EWT cable protection conduits from Murrplastik and all other Murrflex cable protection conduits with standard corrugation.
Features
- Subsequent installation or repairs
- Ideal for use with GMT split lock nut
- Excellent system tear-out strength
- Resists alcohol, grease, fuel, and mineral oil
- Compact design
- Easy assembly and disassembly
Specifications
- Modified polyamide PA 6 material
- -40°C to +110°C temperature range
- IP50 protection rating
- UL 94V-0 flammability rating
- Fire properties as per EN 45545-2
- RoHS (EC Directive 2011/65/EU)
Published: 2025-10-09
| Updated: 2025-11-18