Murrplastik M-Seal KV Plastic Cable Fittings
Murrplastik M-Seal KV Plastic Cable Fittings are designed of specially modified polyamide 6 material, and the seal is made of nitrile butadiene rubber (NBR). These cable fittings feature a large seal and clamping area, integrated strain relief, and simple, fast assembly without special tools. Specifications include an IP68 protection rating, 3mm to 44mm clamping range, and a wide operating temperature range of -40°C to +100°C. Murrplastik M-Seal KV Plastic Cable Fittings are self-extinguishing with a UL 94V-2 flammability rating and offer a halogen-free, RoHS-compliant design.
Features
- Large seal and clamping area
- Integrated strain relief
- Simple, fast assembly without special tools
Specifications
- NBR seal
- Modified polyamide PA 6 material
- IP68 protection class
- -40°C to +100°C operating temperature range
- UL 94V-2 self-extinguishing rating
- Halogen free
- RoHS compliant
Published: 2025-10-09
| Updated: 2025-11-18