- Home
- NEWEST Products
- New by Manufacturer
- Murata
- Chip Inductors - Murata Electronics
Murata Electronics Chip Inductors
Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.Features
- Variety of construction techniques
- Multilayer
- Film
- Wire wound
Extensive Lineup
Murata provides inductor products for many applications, from power lines to high-frequency circuits, to meet designing needs.
Development Ability
Murata continues to make innovations in inductor components such as higher performance, cost-effectiveness, and more user-friendly. The portfolio makes full use of the three base technologies: wire wound, multilayer, and film.
Automotive Inductors
Murata HEAWS AEC-Q200 Digital Audio Amplifier Inductors
Ideal for entertainment equipment like car navigation, car audio, and body control equipment.
Murata MDH High-Temp High-Reliability Wirewound Inductors
High-reliability, wire wound, shielded inductors capable of withstanding 150°C (AEC-Q200 Qualified).
Murata Electronics LQH44P Compact Power Inductors
Higher level of efficiency and low DC resistance, ideal for DC to DC converter power line filtering.
Ferrite Inductors
Murata Electronics DEM Ferrite Inductors
Magnetically shielded for low magnetic flux leakage and utilizes flat wire for low DC resistance
Murata Electronics LQH44P Compact Power Inductors
Higher level of efficiency and low DC resistance, ideal for DC to DC converter power line filtering.
Murata DEM Wire Wound Ferrite Inductors
An inductance range of 6.8 to 18µH, a current range of 3200 to 5200mA, and a ferrite core magnetic shield.
General Circuit Inductors
Murata LQ Inductors
Offers high performance in a compact size and a diverse lineup.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
LC Trap Filters
Murata LQZ Trap Filters
An impedance range of 345 to 600Ω, 13 to 15.7dB insertion loss ratings, and a 200mA rated current.
Metal Alloy Inductors
Murata Electronics DFEG & DFEH Metal Alloy Inductors
Low-profile inductors suitable for large currents, offers low DC resistance and high efficiency.
Murata Electronics Wire-Wound Metal Alloy Type Inductors
Wide inductance range from 120nH to 47µH and rated DC currents from 77mA to 41A.
Murata DFE Series High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Power Line Inductors
Murata Electronics LQH5BPN Power Inductors
Features a rated current of 4A (at 0.47µH) and an inductance range from 0.47µH to 3.3µH.
Murata Electronics LQH44P Compact Power Inductors
Higher level of efficiency and low DC resistance, ideal for DC to DC converter power line filtering.
Murata Electronics Wire-Wound Metal Alloy Type Inductors
Wide inductance range from 120nH to 47µH and rated DC currents from 77mA to 41A.
Murata DEM Wire Wound Ferrite Inductors
An inductance range of 6.8 to 18µH, a current range of 3200 to 5200mA, and a ferrite core magnetic shield.
Murata Wound Ferrite Core Inductors for Power Lines
Extensive product portfolio supports an inductance range of 800ph to 680µH, sizes as small as 0201.
Murata LQP03TQ RF Inductors
High Q characteristics, compact (0.6mm x 0.3mm x 0.3mm), supports tolerances as tight as ±0.05nH.
Murata LQW15AN_80 Wirewound Type Inductors
0402(1005) wirewound type devices with a lower Rdc and higher rated current than LQW15AN_00 Series.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
RF Inductors
Murata Electronics LQP03 High Frequency Film Chip Inductors
Tight inductance E12 and E24 step values, ultra small 0.6 x 0.3 x 0.3mm.
Murata Electronics LQW2BA Chip Coil Inductors
Case size of 0805 with an inductance range of 2.7nH to 1µH and a rated current of 180mA to 910mA.
Murata Electronics LQW2B Wire Wound Inductors
Attenuation characteristics of this series make them ideal for matching circuits of RF units.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Variable Coils for Signal Circuits
Ideal for high-density mounting in a range of compact equipment, including automotive car tuners.
Murata LQW15AN_80 Wirewound Type Inductors
0402(1005) wirewound type devices with a lower Rdc and higher rated current than LQW15AN_00 Series.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQW2UA (Chip Coil) Inductors
High self resonant frequency allows for use in high frequency range of 10MHz to 3GHz.
Variable Inductors
Murata Electronics 5CCEG Automotive Grade Variable Inductors
Offers high reliability for automotive applications.
Murata Electronics FSDVA Variable Coils for Surface Mounting
Allows inductance to be varied easily by changing the ferrite core position in a threaded structure.
Murata Variable Coils for Signal Circuits
Ideal for high-density mounting in a range of compact equipment, including automotive car tuners.
WireWound Inductors
Murata MDH High-Temp High-Reliability Wirewound Inductors
High-reliability, wire wound, shielded inductors capable of withstanding 150°C (AEC-Q200 Qualified).
Murata LQW15AN_80 Wirewound Type Inductors
0402(1005) wirewound type devices with a lower Rdc and higher rated current than LQW15AN_00 Series.
Murata Electronics LQH44P Compact Power Inductors
Higher level of efficiency and low DC resistance, ideal for DC to DC converter power line filtering.
Associated Tool
Murata SimSurfing Tool
A free website design tool that provides information and data for selecting electronic components.
Additional Resources
- Murata Electronics