Murata Power Solutions MEA1 1kVDC Isolated DC-DC Converters

Murata Power Solutions MEA1 1kVDC Isolated DC-DC Converters are designed to provide dual rail supplies from a single output,  providing the total load does not exceed 1W. The MEA1 Converters feature 1kVDC galvanic isolation to reduce switching noise and offer improved regulation performance less than or equal to 5% for applications where a wide output voltage variation can not be tolerated. The fully encapsulated design uses toroidal magnetics, ceramic substrates, and capacitors. No external components are required. Murata Power Solutions MEA1 Converters offer wide -40ºC to +85ºC temperature performance at full 1W load with free air convection cooling.

Features

  • UL 60950
  • Typical efficiency to 89.5%
  • 1kVDC isolation "Hi-Pot Test"
  • Power density to 0.85W/cm3
  • Wide temperature performance at full 1W load, -40°C to +85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry-standard pinout
  • Power-sharing on output
  • 5V, 12V, 15V, 24V, and 48V input
  • 5V, 9V, 12V, and 15V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • RoHS compliant

Applications

  • Industrial
    • Building automation
    • Distributed power architecture (DPA)
    • Factory automation/ process controls
    • Instrumentation
    • Lighting
    • Motor control/power
    • Process automation equipment
    • Production equipment
    • Test & Measurement
    • Wafer handling equipment
  • Medical
    • CT scanners
    • Diagnostic equipment (i.e. blood analyzers)
    • Instrumentation
    • Non-patient contact equipment (i.e. plasma separators)
    • Test & Measurement
  • Transportation
    • Distributed power architecture (DPA)
    • Motor control/power
    • Rail
Published: 2009-12-15 | Updated: 2022-03-11