Murata Electronics CERALOCK® Ceramic Resonators

Murata CERALOCK® Ceramic Resonators are characterized by a built-in load capacitor that eliminates the need for an external load capacitor. These resonators come in a small package and low profile that provide high-density mounting. Murata CERALOCK resonators are available in a wide range of MHz and kHz chip types in tight and standard frequencies for automotive and general usage.

The CERALOCK resonators are made of high stability piezoelectric ceramics that function as a mechanical resonator and reference signal generator. The frequency of the resonators is adjusted by the size and thickness of the ceramic element. These resonators are used as the timing element in most microprocessor-based equipment. Typical applications include high-speed USB, full-speed USB, small and low-profile cards, and high-precision automotive network.

Published: 2011-03-01 | Updated: 2022-03-11