Murata Electronics Type 2JM Wi-Fi™ Module
Murata Electronics Type 2JM Wi-Fi™ Module is an ultra-compact Wi-Fi 4 embedded wireless MCU module designed for battery-powered IoT applications. Built on Qualcomm's QCC730 chipset and featuring an Arm® Cortex®-M4 processor, the module supports dual-band 2.4GHz and 5GHz Wi-Fi connectivity while delivering excellent power efficiency to extend battery life. Its small 8.47mm x 8.1mm footprint, integrated processing capability, and flexible interfaces including SPI, QSPI, UART, and I²C make it ideal for smart home devices, sensors, building automation systems, industrial IoT equipment, and other space-constrained wireless applications.
Features
- Qualcomm QCC730 micropower Wi-Fi chip inside
- Supports IEEE 802.11a/b/g/n specification dual band 2.4GHz and 5GHz
- SISO with 20MHz channels
- Up to MCS3 data rates
- On-chip Microcontroller and memory (Cortex®-M4 60MHz, 1.5MB RRAM, and 640KB SRAM)
- Support external flash memory to extend the user programmable memory area and XiP boot
- Interface includes 1x SPI (peripheral), 1x QSPI (controller), 1x I2C (controller), UART (2-wire), and 15x GPIO
- -20°C to +85°C temperature range
- 8.47mm x 8.1mm x 2.35mm dimensions
- 231mg weight
- MSL-3
- Surface-mount type
- RoHS compliant
- 71.4 total FIT
Applications
- Smart home devices
- Sensors
- Building automation systems
- Industrial IoT equipment
Block Diagram
Dimensions
Published: 2026-08-31
| Updated: 2026-09-03