- Home
- NEWEST Products
- New by Manufacturer
- Murata
- Smart Meters - Murata
Murata Smart Meters
Murata Smart Meters include products with exclusive technology that supports combining power systems and ICTs requiring bidirectional links. The bidirectional links from combining power systems and ICTs on smart grids are between the utility side and the demand side, and smart meters are a key device for maintaining these links. Murata Smart Meters are designed to provide the functionality to implement such bidirectional control and linkage.Block Diagram
Wireless Module / RF
Murata Electronics Type 1XK Wi-Fi®+BLUETOOTH® Module
Small, high-performance module based on the NXP IW416 combo chipset.
Murata Type 1SJ Integrated LoRaWAN® Modem
Features ease of integration for LoRaWAN® Internet of Things (IoT) devices and applications.
Murata Electronics Type ABZ LoRa Modules
Low-power wide-area network wireless modules that support the LoRaWAN long-range wireless protocol.
Murata Type 1GC Wireless Module
Based on the Infineon CYW43907 chipset supporting Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY data rate.
Murata uSD-M.2 Adapter Kit
Allows customised Wi-Fi and Bluetooth for NXP's i.MX Platforms..
Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module
UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components.
Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO RSDB & BLUETOOTH® 5.2 BR/EDR/LE based on Infineon CYW54591.
Murata Type 1MW BLUETOOTH®+Wi-Fi® Module
Shielded ultra-small dual-band Wi-Fi 11a/b/g/n/ac & BLUETOOTH 4.2 module based on Infineon CYW43455.
Murata Type ABR Wi-Fi® 11b/g/n+MCU Module
Integrated PCB antenna, based on NXP 88MW320 wireless microcontroller, supports the Matter protocol.
Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LDB Chip Multilayer Hybrid Baluns
Constructed with a copper conductor and ceramic material, ideal for high-frequency applications.
Murata MM Microwave Coaxial Connectors
Small in size with 50Ω nominal impedance and 500MΩ minimum insulation resistance.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Murata Thermistors
Temperature detection devices, for inrush current protection, and temperature compensation.
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Power
Murata Electronics PicoBK™ MYRG DC/DC Converters
Offers a 2.5V to 6V input voltage range, 500mA to 2A output current, and up to 94% efficiency.
Murata Power Solutions 1100R & 1300R Radial Lead Inductors
For low- to medium-current applications, small 1100R size also ideal for high-density applications.
Timing
Murata Hybrid Crystal Resonator SMD Crystals
Smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics GRJ Series Soft Termination Capacitors
Features a resin external electrode that relieves the mechanical stress on the ceramic element.
Murata Electronics ECAS Polymer Aluminum Electrolytic Capacitors
Low ESR (4.5mΩ to 70mΩ) & high capacitance (6.8µF to 470µF with rated voltages from 2VDC to 25VDC).
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata NFL Chip EMIFIL Filters
Ideal for noise suppression, 7pF to 670pF capacitance, 6.3V to 16V voltage, up to 350nH inductance.
Murata BNX EMI Network Filters
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Murata DFE Series High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata DLM Common Mode Choke Coils/Noise Filters
Enable noise suppression for differential signal lines without distortion in signal transmission.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
- Murata