Murata Power Solutions PQU1000 AC-DC Power Supply Converters

Murata Power Solutions PQU1000 AC-DC Power Supply Converters are capable of continuous 1000W output with forced convection and up to 800W3 with natural convection airflow. These converters feature "U" channel construction, 5" x 8" industry-standard format, and constant current overload protection. Murata PQU1000 AC-DC Power Supply Converters have an adjustable main output, standby/auxiliary and fan outputs, and PMBus™ that enables this solution to be deployed across multiple market sectors. 

Applications

  • Medical
  • Audio
  • Video
  • Communication
  • Information technology equipment (ITE)

Specifications

  • Up to 800W natural convection at +50°C
  • 1000W with forced convection at +50°C
  • "U" channel construction
  • High efficiency of 95%
  • (-5%; +10%)2 voltage adjustment of main V1 output
  • +5V auxiliary/standby and 12V fan outputs
  • 12VDC to 48VDC main output voltage range
  • 5" x 8" industry-standard footprint
    • 39.97mm max. overall "U" channel height
    • 45.60mm nom. overall height with cover
    • 67.93mm nom. overall height with integral fan cover
  • Active inrush protection
  • Active current share
Published: 2021-12-29 | Updated: 2026-02-27