Murata Electronics NFZ Chip Noise Filters are designed for noise suppression of audio lines such as Class D amplifiers. These NFZ noise filters can suppress noise in the range of 700MHz up to 2GHz without distorting the audio waveform. The series features low DC resistance, a rated DC current range of 180mA to 305mA, and excellent solder heat resistance. Murata Electronics NFZ Chip Noise Filters operate in a temperature range of -55°C to +125°C. The exceptional solder heat resistance is made possible by the nickel barrier structure of the external electrodes.
Features
Noise suppression of audio lines
Low DC resistance
180mA to 305mA rated current range
700MHz up to 2GHz noise suppression range
Nickel barrier structure of the external electrodes
Excellent solder heat resistance
-55°C to +125°C operating temperature range
Dimensions (mm)
Related Solutions
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.