Murata Electronics NFL18ZT Chip EMIFIL® Filters
Murata Electronics NFL18ZT Chip EMIFIL® Filters are T-type filters that provide steep and deep insertion loss characteristics. The series offers a 50MHz to 500MHz cutoff frequency range, maximum 100mA current rating, and 42nH to 350nH inductance range. Other features include large insertion loss in wide frequency ranges with good noise suppression effect. Murata NFL18ZT filters are ideal for the EMI suppression of clock lines and video lines in automotive infotainment applications.Specifications
- 50MHz to 500MHz cutoff frequency range
- 10pF to 110pF capacitance range
- 42nH to 350nH inductance ratings
- 75mA to 100mA current ratings
Published: 2016-06-02
| Updated: 2022-05-16