Murata DE Ceramic Capacitors
Murata DE Ceramic Capacitors offer high voltage in safety standard-certified modules. The DE series features a wide range of form factors for specific applications. The Type RB capacitors are Class X1,Y1, while the Type SA devices are Class X1,Y2. Murata DE Ceramic Capacitors operate in a -40°C to +125°C temperature range.
Features
- Available options
- Type RB: Class X1,Y1
- Type SA: Class X1,Y2
- High voltage in safety standard-certified modules
- Wide range of form factors
- -40°C to +125°C operating temperature range
Applications
- General purpose
- Consumer electronics
Published: 2014-07-29
| Updated: 2025-11-20