Murata Power Solutions DCM20 Three-Function DC Power Meters
Murata Power Solutions DCM20 Three-Function DC Power Meters display voltage, amperage, and power across two display modes: fixed or continuous auto-cycling. These compact SMD power meters typically require 6mA operating current at 12VDC supply voltage and only 2mA at 72VDC. This design occupies minimal space and allows the meters to be added to existing systems with minimal electrical loading effects. Murata Power Solutions DCM20 Three-Function DC Power Meters support both high- and low-wide current monitoring as well as DC power supplies ranging from 9VDC to 72VDC. The DCM20 series is ideal for laboratory instrumentation, alternative energy applications, and standby power supplies.Features
- Measurement ranges
- Power: 0 to 96kW
- Voltage: 0.5VDC to 72VDC
- Current: 0 to 1200A (dependent on external shunt)
- Continuous auto-cycling or fixed mode
- Displays DC volts, amperes, watts, and kilowatts
- Supports both high-side and low-side current monitoring
- Long-life contactless touch-sensor function selector switch
- Internal self-resetting fuse
- Compact design with one-piece polycarbonate housing that fits 0U and 1U racks
- Red, green, or blue LED display options
Applications
- Products requiring precise monitoring of DC voltage, current, and power
- Alternative energy
- Standby power supplies
- Laboratory instrumentation
Schematic
Published: 2018-07-06
| Updated: 2023-09-13