Murata Power Solutions Okami™ OKL DC/DC Converters
Murata Power Solutions OKL Series are non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications. The tiny form factor is configured on an inspectable Land Grid Array (iLGA) assembly. Applications include powering CPU's, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. Murata Power Solutions OKL Series are non-isolated Point-of-Load (POL) DC/DC power converters also include under-voltage lockout (UVLO), output short circuit protection, over current and over-temperature protections. An optional sequence/tracking feature on OKL2 models allows power sequencing of PoL's. These units are designed to meet UL/ EN/IEC 60950-1 safety standards.
Features
- Programmable output voltage
- Non-isolated SMT LGA POL DC/DC power module
- Drives 1000µF ceramic capacitive loads
- High Power conversion efficiency
- Outstanding thermal derating performance
- Over temperature and overcurrent protection
- On/Off control
- Designed to meet UL/EN/IEC 60950-1 safety
- RoHS-6 hazardous substance compliance
Published: 2009-08-13
| Updated: 2023-09-13