MultiTech xDot® Arm® Mbed™ Low-Power RF Module

MultiTech xDot® Arm® Mbed™ Low-Power RF Module is a secure, CE/FCC/RCM/GITEKI certified, programmable, module. The module provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment, and remote appliances. The xDot is LoRaWAN® 1.0.2 compliant. It provides bi-directional data communication up to 10 miles/15km line-of-sight and 1-3 miles/2km into buildings. It uses sub-GHz ISM bands in North America, Europe, Australia (AU915), Asia Pacific (AS923), India (IN865), and Korea (KR920).

Features

  • FCC/CE/RCM/GITEKI certified for use in North America, Europe, Australia, and Japan
  • LoRaWAN CertifiedCM 
  • Unicast and Multicast message support
  • Multiple I/O interfaces for connecting almost any "Thing"
  • Data rates 293bps - 20Kbps + LoRa® 
  • Range of miles
  • Deep in-building penetration - 1 to 3 miles/2km
  • Developer friendly to integrate and quickly deploy assets
  • Run for years on battery power
View Results ( 20 ) Page
Part Number Datasheet Description
MTXDOT-NA1-A01-100 MTXDOT-NA1-A01-100 Datasheet Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk)
MTXDOT-JP1-A00-1 MTXDOT-JP1-A00-1 Datasheet Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk)
MTXDOT-NA1-A00-1 MTXDOT-NA1-A00-1 Datasheet Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1 Pk)
MTXDOT-EU1-A00-1 MTXDOT-EU1-A00-1 Datasheet Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1 Pk)
MTXDOT-KR1-A00-1 MTXDOT-KR1-A00-1 Datasheet Sub-GHz Modules KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK)
MTXDOT-AS1-A00-1 MTXDOT-AS1-A00-1 Datasheet Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (1 Pk)
MTXDOT-AU1-A00-1 MTXDOT-AU1-A00-1 Datasheet Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (1 Pk)
MTXDOT-AS1-A00-100 MTXDOT-AS1-A00-100 Datasheet Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC (100 Pk)
MTXDOT-AS1-A01-100 MTXDOT-AS1-A01-100 Datasheet Sub-GHz Modules AS923 MHz LoRa Module TRC (100 Pk)
MTXDOT-AU1-A00-100 MTXDOT-AU1-A00-100 Datasheet Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (100 Pk)
Published: 2021-02-09 | Updated: 2022-03-11