MultiTech Wireless Proximity Sensors

MultiTech Wireless Proximity Sensors detect contact between two wires, proximity detection with a magnet, and range with an ultrasonic signal. These sensors send an alert over the wireless network when the measured distance is above or below the configured threshold. These proximity sensors feature automatic low battery reporting and supervisory messages. The wireless proximity sensors also feature two types of tamper detection, a fully integrated internal antenna, and over the air sensor configuration in the field.

Features

  • Built-in radio that talks directly with LoRaWAN wireless networks
  • Two types of tamper detection:
    • Enclosure tamper that detects if the packaging of the sensor itself is opened or broken
    • Wall mount tamper that detects if the sensor has been removed from the wall or mounting point
  • 200,000+ transmissions on a single battery and a 5 to 10 years battery life depending on usage
  • Automatic low battery reporting and supervisory messages
  • Over the air sensor configuration in the field
  • Open architecture for flexible integration
  • Fully integrated internal antenna
  • Custom design
  • Low cost
  • Low-range

Applications

  • Door and window open/close events
  • Secure storage for cabinets and lockboxes
  • General proximity sensor to detect a magnet near the sensor
Published: 2022-03-14 | Updated: 2023-10-03