Monolithic Power Systems (MPS) MPQ442 High-Efficiency Step-Down Converters

Monolithic Power Systems (MPS) MPQ442 High-Efficiency Step Down Converters are synchronous, rectified, step-down converters with built-in power MOSFETs. These converters use synchronous mode operation to achieve higher efficiency over the output current load range. The current-mode operation provides a fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. These devices require a minimal number of readily available, standard, external components. MPS MPQ442 High-Efficiency Step Down Converters are offered in both TSOT23-8 and QFN-8 packages.

Features

  • Wide 4V to 36V continuous operating input range
  • 90mΩ/55mΩ Low RDS(ON) internal power MOSFETs
  • High-efficiency synchronous mode operation
  • Default 410kHz switching frequency
  • Synchronizes to a 200kHz to 2.2MHz external clock
  • Internal soft-start
  • Power good
  • High duty cycle for automotive cold crank
  • Forced continuous conduction mode (FCCM)
  • OCP and hiccup
  • Thermal shutdown
  • Output adjustable from 0.8V
  • TSOT23-8 and QFN-8 packages
  • Available in AEC-Q100 Grade 1

Applications

  • Automotive
  • Industrial control systems
  • Distributed power systems

Datasheets

Published: 2016-09-26 | Updated: 2024-03-26