Monolithic Power Systems (MPS) MPQ4228 Buck Converter with USB Charging Port

Monolithic Power Systems (MPS) MPQ4228 Buck Converter With Charging Port integrates a monolithic, step-down switch-mode converter with a single USB current-limit switch. The device also has a USB Type-C™ 5V @ 3A mode configuration channel for USB ports. It achieves 3A output current across a wide input supply range, with excellent load and line regulation.

The USB switch’s output is current-limited. The USB port supports Apple 3A Divider mode, DCP schemes for BC1.2, and 1.2V/1.2V mode. The USB port also supports USB Type-C 5V @ 3A DFP Mode and Type-A mode (CC1 = 97.6kΩ). Fault condition protections include hiccup current limiting, output over-voltage protection (OVP), DP/DM/CC1/CC2 short-to-battery protection, and thermal shutdown (TSD). The NTC input monitors the temperature of the external PCB and other components.

The MPQ4228 requires a few readily available, standard external components. The Monolithic Power Systems (MPS) MPQ4228 comes in a package of QFN-22 (4mm x 4mm).

Features

  • Supports charging only Type-C or Type-A port
  • NTC over-temperature detection
  • Passes Apple MFI R33 certification test
  • USB-IF Type-C certificated
  • 145°C internal load shedding entry temperature
  • Independent USB On/Off control pin (EN1)
  • Supports BC1.2 DCP mode, Apple 3A divider mode and 1.2V/1.2V mode
  • USB_OUT, DP/DM, CC1/CC2 pins short to battery protection
  • Wide 4.2V to 36V continuous operating input voltage range
  • Selectable switching frequency (420kHz and 2.2MHz with spread spectrum)
  • 3A output current
  • Selectable forced CCM operation/automatic PFM/PWM operation
  • Integrated 20mΩ low RDS(ON) USB switch
  • Line drop compensation
  • EN shutdown discharge function
  • Fault indication for OCP, OVP, and OTP
  • Frequency sync from 200kHz to 2.2MHz
  • Hiccup current limit for both buck and USB
  • ±8kV IEC 61000-4-2 contact discharge ESD rating for CC1 and CC2 pins
  • ±8kV IEC 61000-4-2 contact discharge ESD rating with a small resistor, capacitor on DP and DM pins
  • ±15kV IEC 61000-4-2 air discharge ESD rating for DP, DM, CC1, and CC2 pins
  • Available in a QFN-22 (4mm x 4mm) package with wettable flanks
  • Available in AEC-Q100 Grade 1

Applications

  • USB Dedicated Charging Ports (DCP)
  • USB Type-C DFP port

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ4228 Buck Converter with USB Charging Port

Videos

Published: 2023-03-22 | Updated: 2023-04-17