Monolithic Power Systems (MPS) MPM6010 Step-Down LED Drivers
Monolithic Power Systems (MPS) MPM6010 Step-Down LED Drivers are 36V/1.5A high efficiency synchronous LED drivers with an integrated inductor. These drivers provide a compact solution with built-in power MOSFETs and two capacitors, requiring only four external components. This allows 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. Protection features includes thermal shut-down (TSD), overcurrent protection (OCP) with valley-current detection, and internal soft-start. The modules are available in a QFN-17 (3mm x 5mm x 1.6mm) space-saving package. AEC-Q100-qualified drivers are available. MPS MPM6010 Step-Down LED Drivers are ideal for automotive LED lighting applications.Features
- Complete switch-mode power supply
- Wide 4V to 36V operating input range
- 85mΩ/50mΩ low RDS(ON) internal power MOSFETs
- High-efficiency synchronous mode operation
- Default 2.2MHz switching frequency
- Forced CCM mode
- 0.2V reference voltage
- PWM dimming (minimum 100Hz dimming frequency)
- Fault indication for LED short, open, and thermal shutdown
- OCP with valley-current detection
- QFN-17 (3mm x 5mm x 1.6mm) package
- Wettable flank available
- AEC-Q100 Grade 1 (designated by -AEC1-)
Applications
- Automotive LED lighting
- Reading lights
- Dome lights
- Puddle lights
- Map lights
- Daytime running lamps (DRL)
- Backup lights
Typical Application
Published: 2017-07-10
| Updated: 2022-05-24