Monolithic Power Systems (MPS) MP4315 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4315 Synchronous Step-Down Converters offer a configurable frequency and an integrated internal high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET). The MP4315 delivers up to 5A of highly efficient output with current mode control for fast loop response. The device accommodates a wide 3.3V to 45V input voltage range ideal for various step-down applications in automotive input environments.

The MPS MP4315 Synchronous Step-Down Converter provides a low 1.7μA shutdown mode quiescent current designed for battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses.

Additionally, the MP4315 converter's open-drain power good signal indicates whether the output is within 93% to 106% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Meanwhile, thermal shutdown delivers reliable, fault-tolerant operation. High-duty cycle and low-dropout mode are supplied for the automotive cold crank conditions.

The MP4315 is housed in a QFN-20 (4mm x 4mm) wettable flank package.

Features

  • Wide 3.3V to 45V operating voltage range
  • 5A Continuous output current
  • 1.7μA Low shutdown supply current
  • 18μA Sleep mode quiescent current
  • Internal 48mΩ high-side MOSFET and 20mΩ low-side MOSFET
  • 350kHz to 1000kHz Configurable switching frequency for car battery applications
  • Can be synchronized to an external clock
  • Out-of-phase synchronized clock output
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI
  • Power good output
  • External soft start
  • 100ns Minimum on time
  • Selectable Advanced Asynchronous Mode (AAM) or Forced Continuous Conduction Mode (FCCM)
  • Low-dropout mode
  • Hiccup over-current protection
  • Available in a QFN-20 (4mm x 4mm) package
  • Available in a wettable flank package

Applications

  • Radios
  • Battery power systems
  • General purpose consumer applications
  • Industrial power systems

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP4315 Synchronous Step-Down Converters
Published: 2022-03-02 | Updated: 2022-05-30