Monolithic Power Systems (MPS) MP2183 3A Synchronous Step-Down Converter
Monolithic Power Systems (MPS) MP2183 3A Synchronous Step-Down Converter features built-in internal power MOSFETs. The converter achieves 3A continuous output current from a 2.5V to 5.5V input voltage. The MP2183 device provides excellent load and line regulation, while the output voltage can be regulated to as low as 0.6V. Constant on-time control delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2183 3A Synchronous Step-Down Converter is suitable for applications that include wireless and networking cards, portable instruments, battery-powered devices, low-voltage I/O system power, and multi-function printers.Features
- Low IQ of 21μA
- 1.2MHz switching frequency
- EN for power sequencing
- 1% FB accuracy
- Wide 2.5V to 5.5V operating input range
- Output adjustable from 0.6V
- Up to 3A output current
- 65mΩ and 35mΩ internal power MOSFET switches
- 100% duty on
- Output discharge
- Vo OVP
- External soft-start control
- Short-circuit protection with hiccup mode
- Power good
- SOT583 package
Applications
- Wireless and networking cards
- Portable instruments
- Battery-powered devices
- Low-voltage I/O system power
- Multi-function printers
Typical Application
Published: 2020-04-20
| Updated: 2024-12-15