Monolithic Power Systems (MPS) MEZS7-SharedPowerBank Switching Charger
Monolithic Power Systems (MPS) MEZS7-SharedPowerBank Switching Charger is an integrated platform using the MP2696A buck charger with boost output, LED state-of-charge indicator, and an MCU to achieve a turn-key solution for shared power bank applications.The MP2696A is a highly integrated, flexible, switch-mode battery charge management and system power path management device. The MP2696A offers three operation modes: a charge mode, boost mode and sleep mode. The solution module provides up to 3.6A of charge current from a 5V micro USB input source in charge mode. The solution module delivers up to 3.6A to a regulated 5V USB-A output for charging external devices such as smartphones in boost mode.
The MPS MEZS7-SharedPowerBank Switching Charger allows the parameters and controls to be easily accessed via the I2C interface.
Features
- 4V to 6V Operation voltage range
- Up to 16V sustainable input voltage
- 500mA to 3.6A Programmable charge current
- 3.6V to 4.45V Programmable charge regulation voltage
- 100mA to 3A Programmable input current limit
- Minimum input voltage loop for maximum adapter power tracking
- Boost converter with up to 3.6A output
- Current:
- Programmable output current limit loop
- Programmable boost output voltage
- USB output cable compensation
- Programmable inductor peak current
- Comprehensive safety features:
- Fully customizable JEITA profile
- Charge safety timer
- Input over-voltage protection
- Thermal shutdown
- SYS over-current and short protection
- Analog voltage output IB pin for battery current monitor
- SYS plug-in detection
- SYS no-load detection
- SYS DP/DM interface for BC1.2 and nonstandard adapters
- Status and fault monitoring
Applications
- Shared power banks
- Micro-USB and USB Type-A power banks
- Battery backup applications
Overview
Published: 2021-09-01
| Updated: 2022-03-11