Molex Nano-Fit TPA Discrete Wire Cable Assemblies

Molex Nano-Fit TPA Discrete Wire Cable Assemblies offer an off-the-shelf (OTS) solution with a wide range of Molex connectors and a variety of cable lengths to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Nano-Fit TPA Cable Assemblies have up to 6.5A current rating in a small package. Typical applications include consumer applications such as fitness equipment, home entertainment systems, home appliances, home office, gaming consoles, and mobile devices, as well as commercial vehicles, process controls for industrial applications, and patient monitors for medical applications.

Features

  • Nano-Fit TPA Cable Assembly with up to a 6.5A current rating in a small package
  • UL 1061 discrete wires
  • Pin-to-pin mapping from receptacle to PCB header
  • UL 94V-0 flammability rating
  • Brass contacts
  • Halogen-free
  • Meets 2011/65/EU RoHS Compliance
  • Assembled in ISO/TS16949-certified facilities

Applications

  • Consumer
  • Commercial vehicle
  • Industrial
  • Medical

Specifications

  • 300V maximum voltage
  • 6.5A maximum current
  • 1600V dielectric withstanding voltage
  • 10mΩ maximum contact resistance (change over life)
  • 1000MΩ minimum insulation resistance
  • 2 to 10 positions
  • 2.5mm pitch
  • 150mm to 300m cable length range
  • 3N mating/unmating force
  • -40°C to +115°C operating temperature range
Published: 2017-03-07 | Updated: 2022-07-06