Molex MultiCat Discrete Cable Assemblies

Molex MultiCat Discrete Cable Assemblies deliver high power and durability while ensuring proper connection via connector-position assurance (CPA). Molex MultiCat Discrete Cable Assemblies deliver a 16A to 40A current rating and offer at least 500 mating cycles of life. The UL 10669 discrete wires make these cable assemblies with precision-machined contacts suitable for electronic appliance applications. The two-piece backshell secures the cable and provides strain relief.

Features

  • Two-piece hermaphroditic backshell
  • Delivers 16A to 40A current rating with CPA in a small package
  • UL 10669 discrete wires
  • Manual mating / unmating
  • 500 mating cycles
  • Solid mass contact
  • Meets 2011/65/EU RoHS compliance
  • Assembled in ISO/TS16949-certified facilities

Applications

  • Aerospace and defense
    • Unmanned vehicles
    • Drones
  • Commercial aircraft cabins
  • Industrial automation
    • Industrial motors
  • Medical
    • Diagnostic equipment
  • Telecommunications
    • Receivers
    • Satellite dishes

Specifications

  • 1kVAC / 1kVDC maximum voltage
  • 1mΩ maximum contact resistance
  • 3kVAC dielectric withstanding voltage
  • -40°C to +105°C operating temperature range
Published: 2020-02-27 | Updated: 2024-07-31