Molex Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.

Features

  • 1.25mm, 1.5mm, and 2mm pitch versions
  • Small 1.25mm-pitch connector with positive lock
  • Variety of connector colors
  • Operating temperature withstands up to +105°C
  • 2 to 16 circuits for single row (1.25mm pitch)
  • 2 to 16 circuits for single row (1.5mm pitch)
  • 2 to 16 circuits for single row and 4 to 26 circuits for dual row (2mm pitch)
  • Dual-contact terminal design
  • Robust metal solder tabs
  • Tin-bismuth terminals

Applications

  • Consumer
    • Air conditioner
    • Desktop PCs
    • Drones
    • Gaming machines
    • Laser printers
    • Power tools
    • Vacuum cleaners
    • White goods
  • Automotive
    • Head, rear, and side-mirror lights
    • Internal connection with other units
    • Shifters
    • Steering wheel, paddle shift, combination switches
  • Servers

Videos

Automotive Content Hub

Molex Micro-Lock Plus Connectors
Published: 2017-08-10 | Updated: 2026-10-13