Molex Lite-Trap Contact Terminals

Molex Lite-Trap Contact Terminals are low-profile, dual-contact, contact-terminal-only versions of Lite-Trap connectors. These contact terminals are ideal for designs where space and cost savings are top priority. Molex Lite-Trap Contact Terminals feature a wire stopper to prevent insertion damage, a guide to prevent wire movement, and a wire release button for easy disegagement. Lite-Trap contact terminals solve for cost-competitive and narrow space requirements of the global LED lighting market, including industrial and connected home applications.

Features

  • Double-contact terminal design for reinforced physical and electrical contact assurance
  • Guide to prevent wire movement
  • Wire stopper to avoid damage by wire insertion
  • 300V max electrical voltage
  • 7A max electrical current
  • Wire gauge range
    • AWG24 to AWG18 (solid wire)
    • AWG22 (stranded wire)
  • Tin-plated plating
  • -60°C to +130°C operating temperature

Applications

  • Connected lighting
    • LED drivers
    • Linear lighting modules
    • Down lighting modules
  • Connected home thermostats
  • Industrial PCB charge controllers

Side View

Mechanical Drawing - Molex Lite-Trap Contact Terminals
Published: 2018-04-16 | Updated: 2022-08-25