Molex EdgeLock Wire-to-Edge-Card Signal Connectors

Molex EdgeLock Wire-to-Edge-Card Signal Connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, adding space and assembly steps to the process. The EdgeLock solution allows for for direct mating to PCB Edge-Card and the latch can be used to release the assembly easily from the PCB. A dual-cantilever crimp-terminal design promotes long-term electrical performance and reliability. The connectors feature a PA46 resin material that is low halogen and ideal for high-temperature environments.

Features

  • Polarization rib on connector housing
  • Drilled hole in PCB
  • Dual-cantilever crimp terminal design with embossed contact points
  • Locking feature on the reverse side of crimp terminal

Applications

  • Consumer
  • Industrial
  • Lighting

Specifications

  • 2 to 8 circuits
  • 3.0A current
  • 24AWG, 22AWG wire
Published: 2018-02-12 | Updated: 2022-08-01