Home
NEWEST Products
New by Manufacturer
Molex
Easy-On FFC/FPC Connectors - Molex
Molex Easy-On FFC/FPC Connectors
Enlarge
Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.
Featured Connectors
Designed to integrate seamlessly with a range of cable types, extensive variety of circuit counts.
Provide low profile alternative to wire-to-board versions while saving 30% in comparative costs.
Ideal for tight packaging applications, offers an overall compact size for maximum space savings.
Offers a 50V voltage rating, 50MΩ insulation resistance, and 150VAC dielectric withstanding voltage.
Designed for tight-packaging applications and offers simplified cable assembly and retention.
0.30mm pitch SMT cable connector provides easy insertion and a stable connection.
High-density 0.40mm pitch connectors that can cover up to 120 circuits.
Actuator rotates back 115° to provide a wide access area for cable insertion/extraction
Single-step mating, auto lock-nail mechanism, and high retention force for a reliable connection.
Versatile dual-contact connectors that meet temperature requirements up to +150°C.
Feature a one-touch locking mechanism with a secure locking nail design for reliable operation.
Related Products
Delivers flexibility and performance with various pitch sizes, cable lengths, and thicknesses.
Designed to meet industry standards and streamline assembly.
Related Solutions
Provide real-time analytics to transportation, smart agriculture, and data/computing industries.
Offers space savings, high-density signals, and durability, ideal for a vast array of applications.
Complete flat flexible connectivity solution with 0.25mm, 0.30mm, 0.50mm, and 1.00mm pitch options.
Enlarge
Published: 2018-08-17
| Updated: 2026-06-19