Molex Brad® Micro-Change® M12 Harsh-Duty Receptacles

Molex Brad® Micro-Change® M12 Harsh-Duty Receptacles provide a sealed connection with superior EMI/RFI shielding in high-vibration systems. Designed to offer reliable performance in harsh commercial and industrial environments, these IEC 61076-2-101 compliant receptacles feature heavy-duty diecast construction for 360° EMI/RFI shielding, vibration-resistant mounting nut designed to withstand vibration in chassis applications, and IP67, IP69K waterproof sealing. Brad Micro-Change M12 Harsh-Duty Receptacles meet high-speed data bus requirements, and are tooled for Ethernet and Controller-Area Network (CAN bus) protocols and passive applications including discrete and analog sensors.

With a receptacle pull-strength of 1.5N initial-mate torque resistance and 34kg intermittent sideload withstand rating, these receptacles exceed twice the strength of standard M12 receptacles and reduce the chance of pin bending during mating. Rated to 250VAC/DC, up to 4A, these receptacles are ideal for Class 2 power and network circuit applications in petrochemical, factory-automation, and commercial-vehicle equipment. Available in right-angle and straight configurations and 5-Pole A-, 4-pole D-code keyway options.

Features

  • Robust housing with heavy-duty diecast construction and IEC 61076-2-101 compliant design 
    • Provides superior EMI and RFI protection
    • Meets CE industry requirements
  • Designed with a vibration-resistant mounting nut
    • Withstands vibration in chassis applications
  • Waterproof sealed and IP67, IP69K compliant 
    • Able to withstand high-pressure washdown
  • Rated to 250VAC/DC, up to 4A
    • Ideal for Class 2 power and network circuit applications
  • Tooled for Ethernet and Controller-Area Network (CAN bus) protocols and passive applications including discrete and analog sensors
    • Meets high-speed data bus requirements
  • Receptacle pull-strength of 1.5N initial-mate torque resistance and 34kg intermittent sideload withstand rating
    • Exceeds twice the strength of standard M12 receptacles
    • Reduces the chance of pin bending during mating
  • Available in right-angle and straight configurations and 5-Pole A-, 4-pole D-code keyway options
    • Provides a full range of options for design flexibility
    • Keyed for poka-yoke manufacturing processes (end-of-line rework)

Specifications

  • Electrical
    • 250VAC voltage rating
    • 4A maximum current
    • <10mΩ contact resistance
    • 1500VAC dielectric withstanding voltage
    • 20MΩ min. insulation resistance
  • Mechanical
    • 500 cycles of durability

Applications

  • Commercial Vehicle Transportation
    • Controllers and telematics
    • Sensors, navigation devices
    • Construction, agriculture, forestry machinery
  • Industrial Machinery
    • Packaging, robot, welding, material handling device manufacturers
  • Harsh Commercial Products
    • Outdoor displays, signs
    • Carwashes
  • Marine
    • Boats
    • Large vessels
  • Military/Aerospace
    • Tactical vehicles
    • C4ISR systems
    • Military shelters
Published: 2012-07-12 | Updated: 2022-03-11