Molex Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality ensures reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches, and other input and output devices in industrial machinery. The product line is available in a range of IEC-compliant configurations, single- and dual-keyway designs, with straight and 90° plugs. Molex Brad Micro-Change M12 Connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems. Receptacles are tooled for both network connectivity via Ethernet and CAN bus protocols, as well as for passive applications such as discrete and analog sensors. The series is also ideal for Class 2 applications, including petrochemical, factory automation, and commercial-vehicle equipment

Features

  • Enables fast and reliable Ethernet connectivity
  • Robust reliability in harsh environments
  • Right-angle and straight configurations
  • Withstands dust and water ingress
  • Reduces installation and maintenance requirements
  • Maximizes space efficiency
  • Supports industrial automation and Industry 4.0 applications
  • Improves system reliability
  • Minimizes data errors
  • Streamlines upgrades and expansions
  • Simplifies cabling and system design
  • Maintains consistent connectivity

Applications

  • Automotive
    • Automotive manufacturing plants
    • Industrial Ethernet switches
    • Routers
    • Smart warehouses
  • Agricultural machinery
    • Construction vehicles
    • Forestry equipment
    • Heavy machinery
    • Mining equipment
    • Onboard vehicle networking
  • Industrial automation
    • Assembly lines
    • Automated production facilities
    • Automated warehouses
    • Manufacturing facilities
    • Real-time safety monitoring systems
    • Robotics
    • Vision systems

Application Examples

Infographic - Molex Brad Micro-Change M12 Connectors
Published: 2012-10-31 | Updated: 2026-07-28