Home
NEWEST Products
New by Manufacturer
Molex
Aerospace & Defense Solutions - Molex
Molex Aerospace & Defense Solutions
Enlarge
Molex offers comprehensive aerospace solutions that integrate advanced technology and robust design by addressing the critical needs of modern aerospace applications. The products are designed to ensure safety, efficiency, and reliability. These aerospace and defense solutions are designed to withstand harsh environments, with features such as high-speed data transmission and lightweight construction. Molex military-grade components are tailored to meet rigorous specifications, providing durable and secure communications. This dual emphasis on innovative aerospace technology and military-grade reliability enables Molex to support mission-critical operations with exceptional product quality and performance.
Applications
C4ISR
Radar
Networks
Software-defined radio
Night/thermal vision systems
Computer/data warehouse systems
Military
Active guidance systems
Flight sensors
GPS
Fuzing systems
Ground control systems
Manned and unmanned vehicles
Ruggedized data communications
Handheld equipment
Airframes
Ground and naval systems
Monitoring systems
Navigation
Flight-management systems
Ground networks
Aircraft avionics
Black boxes
Radar and communications systems
Aircraft management systems
Power, water, and waste monitoring
Engine control
Fuel monitoring
Airplane cabins
In-flight entertainment
Wi-Fi®
Mobile phone integration
Data communications
Lighting, kitchen, and lavatory systems
Featured Products
DC-DC power supplies compliant with VITA 62 and Open VPX.
Supports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.
Operate in 18GHz, 26.5GHz and 40GHz frequency ranges with SMA, type-N and 2.92mm interfaces.
Feature standard frequency values of 18GHz and 23GHz, along with 2W input power.
Feature 10pF to 1000pF capacitance range, 5A maximum DC current, and 100V voltage rating.
Offer connectors in standard, high-density, and mixed-layout versions with a UL94V-0 rating.
Designed for mission-critical applications where high density and high reliability are required.
MIL-32139, contact spacing of 0.025" (0.636mm), plated thru-hole, SMT, and pre-wired terminations.
Vertical & right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts.
Features 2-6 row options with 10-604 contacts, in a variety of models.
MIL-DTL-55302 qualified and suitable for military, defence and industrial applications.
Offer a 250VDC rating, 25mΩ contact resistance rating, and 20 to 175 contacts.
Available in 0.075" contact spacing and 100Ω and 85Ω differential serial buses.
Designed to reduce the attenuation at elevated temperatures, providing the optimal response.
Related Solutions
High-performance space-grade connectors, active optical cables, and customized RF solutions.
Enlarge
Published: 2024-11-06
| Updated: 2026-11-10