Molex 19324 Avikrimp Metric Ring Terminals

Molex 19324 Avikrimp Metric Ring Terminals feature an insulated barrel and are designed for a variety of stud sizes. Molex 19324 Avikrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Molex Avikrimp style insulated rings prevent arcing between adjacent terminals on a barrier strip, and contains no halogens in the nylon insulation. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.

Features

  • Up to 10mm ring size diameter
  • 6mm² diameter wire size
  • Nylon pre-insulated barrel
  • Tin-plated brass ferrule
  • Oxygen free copper tin plated terminals

Applications

  • Aftermarket A/V
  • Aftermarket wiring harnesses
  • Appliances / white goods
  • Consumer electronics / brown goods
  • Electrical panels
  • Terminal blocks
  • Wiring harnesses
View Results ( 16 ) Page
Part Number Length Stud/Tab Size Datasheet
19324-0005 21 mm # 10 19324-0005 Datasheet
19324-0006 16.8 mm # 5 19324-0006 Datasheet
19324-0010 21.3 mm 6.35 mm 19324-0010 Datasheet
19324-0001 17.3 mm # 4 19324-0001 Datasheet
19324-0003 17.3 mm # 5 - # 6 19324-0003 Datasheet
19324-0004 18.1 mm # 8 19324-0004 Datasheet
19324-0008 18.5 mm # 8 19324-0008 Datasheet
19324-0013 23 mm # 5 19324-0013 Datasheet
19324-0014 25.3 mm 6.35 mm 19324-0014 Datasheet
19324-0015 25.3 mm 7.94 mm 19324-0015 Datasheet
Published: 2013-02-12 | Updated: 2025-11-18