Molex 19323 Versakrimp Metric Ring Terminals
Molex 19323 Versakrimp Metric Ring Terminals feature an un-insulated barrel and are designed for a variety of stud sizes. Molex 19323 Versakrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Versakrimp style creates a seamless barrel which eliminates the need for proper orientation of the barrel during crimping and permits 360° of rotation in the crimp jaws. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.Features
- Up to 10mm ring size diameter
- 6mm² diameter wire size
- Seamless barrel
- Oxygen free copper tin plated terminals
Applications
- Aftermarket A/V
- Aftermarket wiring harnesses
- Appliances / white goods
- Consumer electronics / brown goods
- Electrical panels
- Terminal blocks
- Wiring harnesses
View Results ( 16 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 19323-0011 | ![]() |
Terminals METRIC VERSAKRIMP RING BB2,5-318-M8 |
| 19323-0004 | ![]() |
Terminals METRIC VERSAKRIMP RING AA1-321-M4 |
| 19323-0006 | ![]() |
Terminals METRIC VERSAKRIMP RING BB2,5-323-M3 |
| 19323-0008 | ![]() |
Terminals METRIC VERSAKRIMP RING BB2,5-337-M4 |
| 19323-0012 | ![]() |
Terminals METRIC VERSAKRIMP RING C6-336-M4 |
| 19323-0014 | ![]() |
Terminals METRIC VERSAKRIMP RING C6-330-M6 |
| 19323-0015 | ![]() |
Terminals METRIC VERSAKRIMP RING C6-330-M8 |
| 19323-0002 | ![]() |
Terminals METRIC VERSAKRIMP RING AA1-332-M3 |
| 19323-0001 | ![]() |
Terminals METRIC VERSAKRIMP RING AA1-332-M2,5 |
| 19323-0003 | ![]() |
Terminals METRIC VERSAKRIMP RING AA1-332-M3,5 |
Published: 2013-02-12
| Updated: 2022-03-11