Mitsubishi Electric T/T-1 Industrial IGBT Modules
Mitsubishi Electric T/T-1 Industrial Insulated Gate Bipolar Transistor (IGBT) Modules are equipped with a three-phase converter, inverter, and brake circuit (CIB), simplifying the design for inverter systems. The CIB modules reduce package size by 36% compared to the existing module. The T/T-1 series utilizes a 7th-generation IGBT produced using CSTBT™ and a diode while incorporating a relaxed field of cathode (RFC) structure. The construction eliminates the solder-attached section, increasing the thermal cycle lifetime. Mitsubishi Electric T/T-1 Industrial IGBT Modules improve the reliability of inverters, reduce power loss, and simplify the assembly process.Features
- Possible to select control pin shape (soldered terminals/press-fit terminals) (NX)
- Solder attachment process eliminated (NX)
- Equipped with 3-phase CIB
- Reduces package size by 36%
- 7th-generation IGBT using CSTBT and diode incorporating RFC structure
- Power loss has been reduced
- Eliminates solder-attached section
- Press-fit pins and PC-TIM, simplify assembly process
- Flat base type
- Copper base plate (non-plating)
- RoHS directive compliant
- Recognized under UL 1557, File E323585
Applications
- General-purpose inverters
- AC servo
- CVCF
- Solar power generation
- Wind power generation
- CTs
- MRIs
- Equipment for induction heating
Improved thermal cycle lifetime
Additional Resources
Published: 2020-08-24
| Updated: 2024-10-31