Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners

Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners feature a 400MHz to 7200MHz frequency range, 50Ω impedance rating, and 4-way 0° construction. The ZN4PD series offers low insertion loss, low amplitude unbalance, and low phase unbalance ratings. Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners are ideal for BLUETOOTH®, Wi-Fi®, space research, instrumentation, and high band PCS applications.

Applications

  • ZN4PD-4R722+
    • High band PCS
    • UNII
    • ISM 802.11A
    • Wi-Fi
    • Bluetooth
  • ZN4PD-642W-S+
    • High band PCS
    • UNII
    • WIMAX
    • Wi-Fi
    • Bluetooth
  • ZN4PD-272-S+
    • UHF
    • Cellular, GPS, PCS
    • Receivers/transmitters
    • Instrumentation
    • CATV
  • ZN4PD-5R183-S+
    • Fixed satellite
    • Space research
    • Mobile

Specifications

  • ZN4PD-4R722+
    • Up to 30W power handling
    • 400MHz to 7200MHz frequency range
    • 0.9dB typical insertion loss
    • 0.06dB typical amplitude unbalance
    • 1° typical phase unbalance
    • Up to 27dB isolation rating
  • ZN4PD-642W-S+
    • 1600MHz to 6400MHz frequency range
    • 1dB typical insertion loss
    • 0.1dB typical amplitude unbalance
    • 2° typical phase unbalance
    • 1.15:1 typical output VSWR
    • DC pass from sum port to all output ports
  • ZN4PD-272-S+
    • 500MHz to 2700MHz frequency range
    • Up to 10W power input
    • 0.2dB typical amplitude unbalance
    • 19dB typical isolation rating
    • 0.9dB typical insertion loss
  • ZN4PD-5R183-S+
    • 500MHz to 18,000MHz frequency range
    • 24dB typical isolation
    • 20W power handling
    • 0.23dB typical amplitude unbalance
Published: 2021-01-29 | Updated: 2024-08-26