Mini-Circuits ZC16PD-02183-S+ High Power Splitter/Combiner

Mini-Circuits ZC16PD-02183-S+ High Power Splitter/Combiner provides coverage from 2GHz to 18GHz and offers a 50Ω impedance rating and 20W power handling. This super wideband 16-way 0° spitter/combiner supports a wide range of applications, including S-band, C-band, X-band, Ku-band, and instrumentation. The low insertion loss and 20W power handling minimize power dissipation and deliver excellent signal transmission from input to output. Mini-Circuits ZC16PD-02183-S+ High Power Splitter/Combiner is housed in a case measuring 8.27" x 3.62" x 0.5" with SMA connectors.

Features

  • Super wideband
  • Low insertion loss
  • High isolation that minimizes interference between ports
  • High power handling
  • Low amplitude unbalance

Applications

  • Fixed satellites
  • Mobile
  • Space research

Specifications

  • 2GHz to 18GHz frequency range
  • 50Ω impedance
  • 2.3dB typical insertion loss at 10GHz
  • 33dB typical isolation at 10GHz 
  • 20W power handling
  • 0.12dB typical amplitude unbalance at 10GHz
  • 510mA DC current
  • 1.6W maximum internal dissipation
  • -55°C to +100°C operating temperature range
Published: 2023-05-15 | Updated: 2023-05-17