Mini-Circuits THP-1225+ Surface-Mount High Pass Filter

Mini-Circuits THP-1225+ Surface-Mount High Pass Filter offers a 10MHz to 4000MHz frequency range, 50Ω impedance rating, and 0.25" X 0.25" X 0.10" dimensions. This filter features low insertion loss, good matching, and good rejection that enables the filter to attenuate spurious signals and reject harmonics for broadband frequency. The THP-1225+ series has a compact size that provides the dual advantage of superior lumped element filter performance in a space-saving SMT package. Mini-Circuits THP-1225+ Surface-Mount High Pass Filter is ideal for space research, radio navigation satellites, and land mobile applications.

Features

  • Low insertion loss
  • Good matching
  • Small size
  • SMT technology

Applications

  • Radio navigation satellites
  • Land mobile
  • Space research

Specifications

  • 10MHz to 4000MHz frequency range
  • 50Ω impedance rating
  • 0.25" X 0.25" X 0.10" dimensions
  • 0.5W maximum RF power input
  • -40°C to +85°C operating temperature range
Published: 2022-01-19 | Updated: 2022-03-11