Mini-Circuits LDPO-33-53+ Ceramic Diplexer
Mini-Circuits LDPO-33-53+ Ceramic Diplexer is a tiny surface-mount diplexer with a low-pass channel from DC to 3000MHz and a high-pass channel from 5000MHz to 5750MHz. This model provides low passband insertion loss, high-stopband rejection, and RF input power handling up to 3W. The LDPO-33-53+ diplexer is fabricated using LTCC technology and the unit comes housed in a tiny 0402 ceramic package. This diplexer holds excellent thermal stability and is designed to operate from -55°C to 125°C temperature range. The LDPO-33-53+ ceramic diplexer is ideally used in ISM band, Wi-Fi, Bluetooth®, and cellular applications.Features
- Low insertion loss
- High stopband isolation
- Low cost
- Low-pass channel from DC to 3000MHz
- High-pass channel from 5000MHz to 5750MHz
- Aqueous washable
- Wrap-around terminations
- Miniature size 0402 package
- Good thermal stability
- Operates from -55°C to 125°C temperature range
- 3W RF power input
- RoHS compliant
Applications
- ISM band
- Wi-Fi
- Bluetooth®
- Cellular
Block Diagram
Mechanical Drawing
Published: 2021-04-09
| Updated: 2022-03-11