Mini-Circuits KB-KB50+ Coaxial Adapter
Mini-Circuits KB-KB50+ Coaxial Adapter offers a DC to 40GHz ultra-wideband range, 0.4dB maximum insertion loss rating, and -55°C to +100°C temperature range. The wide frequency range provides application flexibility, making this model ideal for multi-band and broadband use. The KB-KB50+ adapter features rugged, passivated stainless steel construction, low insertion loss, and flat response versus frequency. Mini-Circuits KB-KB50+ Coaxial Adapter is a coaxial 2.92mm-F to 2.92mm-F with bulkhead adapter and supports a wide range of applications.Features
- DC to 40GHz wideband range
- 1.05:1 at 20GHz VSWR
- 0.14dB at 20GHz insertion loss
- Bulkhead
- 2.92mm connectors mate with SMA, K, and 3.5mm connectors
- Rugged, passivated stainless steel construction
- -55°C to +100°C operating temperature range
- Qualified for 500 mating cycles
- Flat response
Applications
- Rack mount equipment
- Lab testing
Published: 2020-09-16
| Updated: 2024-05-09