Mini-Circuits BLK-89-S+ SMA DC Block

Mini-Circuits BLK-89-S+ SMA DC Block offers a 0.1MHz to 8000MHz frequency range, up to 0.9dB insertion loss, and 13dB to 40dB return loss range. This DC block features broadband performance, low insertion loss, rugged unibody construction, and off-the-shelf availability. The BLK-89-S+ comes in an FF888 case style with an SMA connector. Mini-Circuits BLK-89-S+ SMA DC Block is ideal for use in communication systems, defense systems, and test and measurement instrumentation.

Features

  • Broadband performance
  • Low insertion loss
  • Rugged unibody construction
  • Off-the-shelf availability

Applications

  • Test and measurement instrumentation
  • Communication systems
  • Defense systems

Specifications

  • 0.1MHz to 8000MHz frequency range
  • Up to 0.9dB insertion loss
  • 13dB to 40dB return loss range
  • SMA connector type
  • FF888 case style
  • 50V maximum DC input voltage
  • -55°C to +100°C operating temperature range
Published: 2021-12-16 | Updated: 2024-06-27