Mill-Max 4mm Single & Double Through-Hole Headers & Sockets
Mill-Max 4mm-Pitch, Single and Double Through-Hole Headers and Sockets feature machined contacts and single- and double-row designs. This 4mm-pitch product line from Mill-Max offers a 3A current rating. gold contact plating, copper contact material, and up to 20 positions. Designed for through-hole PCB mounting, these single- and double-row headers and sockets are suitable for use in board-to-board connections, modular prototyping, and the production of interconnect systems.
Features
- Machined contacts
- 4mm pitch
- Through-hole PCB mounting
- Single- and double-row configurations
- Up to 20 pins
- 3A current rating
- Gold contact plating
- Copper contact material
Applications
- Board-to-board connections
- Modular prototyping
- Production of interconnect systems
Published: 2026-05-21
| Updated: 2026-06-24