Mikroe Analog System Lab Kit PRO Development Kit
Mikroe Analog System Lab Kit (ASLK) PRO Development Kit is designed for performing analog lab experiments. The main idea behind ASLK PRO is to provide a cost-efficient platform or test bed for users to realize almost any analog system using general-purpose ICs such as OPAmps and analog multipliers.Mikroe ASLK PRO Development Kit comes with three general-purpose operational amplifiers (TL082) and three wide-bandwidth precision analog multipliers (MPY634) from Texas Instruments. Also included are two 12-bit parallel-input multiplying digital-to-analog converters (DAC7821), a wide-input non-synchronous buck-type DC/DC controller (TPS40200), and a low dropout regulator (TPS7250) from Texas Instruments. A portion of ASLK PRO is left for general-purpose prototyping which can be used for carrying out mini-projects. The kit also has a provision to connect a ±10V DC power supply, and it comes with the necessary short and long connectors.
Features
- Learn analog with ease with ten basic groups of analog components
- Depictive board markings for locating components
- Long-lasting quality to withstand thousands of hours of work
- Manuals that teach, with 14 practical examples and interesting projects
Kit Contents
ASLK PRO Full View
Published: 2012-02-03
| Updated: 2022-03-11