Mikroe MIKROE-2938 Temp-Hum 4 click
Mikroe MIKROE-2938 Temp-Hum 4 Click Board™ is a smart environmental temperature and humidity sensor with features that allow easy and simple design integration. Typical applications include designs that require accurate and reliable humidity and temperature measurements. Mikroe MIKROE-2938 has integrated sensing elements placed on the bottom of the die. This protects the sensing elements from being directly exposed to environmental contamination, which translates to a prolonged life span.Features
- Texas Instruments HDC1010 Digital Humidity Sensor on-board
- Measures the relative humidity range from 0% to 100% with acc. of ±2%, temp acc ±0.2°C
- Integrated heating element, used to evaporate condensation
- Smart sensor IC design
- Low power consumption
- I2C interface
- 3.3V or 5V input voltage
- Click board size S (28.6mm x 25.4mm)
Applications
- Environmental monitoring
- Home automation
- Weather stations
- HVAC systems
Overview
Published: 2018-05-23
| Updated: 2022-10-31