Mikroe mikroPascal PRO Compilers

Mikroe mikroPascal PRO Compilers are full-featured Pascal compilers for Arm®, PIC, 8051, AVR, FT90x, and dsPIC/PIC24 devices. Mikroe mikroPascal offers a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and an entire box of additional tools.

mikroPascal PRO has two licensing options available: the License Code and the USB Dongle License.

Features

  • 1-time payment, lifetime license
  • Create amazing user interfaces thanks to the integrated Visual TFT
  • IDE, an ideal environment to write, compile, execute, and debug code
  • mikroC comes equipped with fully-functional software tools to boost efficiency
  • Hardware debugging to detect and correct all the code errors in seconds
  • Comprehensive documentation to get to know the compiler
Published: 2018-03-28 | Updated: 2022-09-14