Mikroe MIKROE-3045 iButton™ Click Board

Mikroe MIKROE-3045 iButton™ Click Board is a probe based on Maxim Integrated technology's 1-Wire® communication protocol. This click board has a chip that is usually packed in a robust stainless steel casing. The button-shaped MIKROE-3045 iButton has two contacts i.e., the lid and the base. These contacts carry the necessary connections down to a sensitive silicon chip that is embedded inside the metal button. Mikroe MIKROE-3045 iButton establishes communication with the host MCU when it touches the reader probe on the Click Board, via the 1-Wire interface. The communication takes place quickly as soon as the iButton is lightly pressed to the probe contacts. 

The MIKROE-3045 iButton features an onboard Demiurg CZ-0-PIN probe. This metal probe ensures resistance to environmental hazards and aligns well with the iButton device. The MIKROE-3045 iButton also features two programmable LEDs for the status report and offers software development with library functions. This click board is an ideal solution for building a wide range of applications that can utilize different iButton devices.

Features

  • Onboard high-quality CZ-0-PIN iButton probe
  • CZ-0-PIN probe ensures good alignment of the iButton device
  • Two programmable LEDs are used for the status report
  • Simple software development with library functions
  • 1-Wire interface
  • 3.3V input voltage
  • 42.9mm x 25.4 mm dimensions
  • Robust and can resist more stress than other devices
  • Incorporates a parasite power supply and can power up itself through the data line
  • 31g weight

Top View

Block Diagram - Mikroe MIKROE-3045 iButton™ Click Board

Bottom View

Block Diagram - Mikroe MIKROE-3045 iButton™ Click Board

Videos

Published: 2018-08-07 | Updated: 2022-11-10